HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-22-1-0500-002-1-TS

DigiKey Part Number
CN107W-25-ND
Manufacturer
Manufacturer Product Number
1330-22-1-0500-002-1-TS
Description
HOOK-UP STRND 22AWG WHT 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0100" White 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
120,78000 €20,78 €
219,71500 €39,43 €
418,75000 €75,00 €
1017,57000 €175,70 €
2016,82000 €336,40 €
4015,96300 €638,52 €
10014,99880 €1.499,88 €
20014,24880 €2.849,76 €
40013,92748 €5.570,99 €
Manufacturers Standard Package
Unit Price without VAT:20,78000 €
Unit Price with VAT:24,72820 €
Alternate Color
HOOK-UP STRND 22AWG BLK 25'
In-Stock: 0
Unit Price: 20,78000 €
HOOK-UP STRND 22AWG RED 25'
In-Stock: 14
Unit Price: 20,78000 €
HOOK-UP STRND 22AWG GRN 25'
In-Stock: 8
Unit Price: 20,78000 €
HOOK-UP STRND 22AWG BLU 25'
In-Stock: 11
Unit Price: 20,78000 €
Alternate Length
HOOK-UP STRND 22AWG WHITE
In-Stock: 3500
Unit Price: 0,24342 €
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 10
Unit Price: 71,29000 €
HOOK-UP STRND 22AWG WHT 50'
In-Stock: 2
Unit Price: 38,66000 €