HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-22-1-0500-002-1-TS

DigiKey Part Number
CN107W-100-ND
Manufacturer
Manufacturer Product Number
1330-22-1-0500-002-1-TS
Description
HOOK-UP STRND 22AWG WHT 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0100" White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
171,29000 €71,29 €
366,80667 €200,42 €
563,95600 €319,78 €
1060,69700 €606,97 €
2557,03000 €1.425,75 €
5054,17860 €2.708,93 €
10052,95660 €5.295,66 €
Manufacturers Standard Package
Unit Price without VAT:71,29000 €
Unit Price with VAT:84,83510 €
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 2
Unit Price: 63,00000 €
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 71,29000 €
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 7
Unit Price: 71,29000 €
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 10
Unit Price: 71,29000 €
Alternate Length
HOOK-UP STRND 22AWG WHITE
In-Stock: 3500
Unit Price: 0,24342 €
HOOK-UP STRND 22AWG WHT 25'
In-Stock: 23
Unit Price: 20,78000 €
HOOK-UP STRND 22AWG WHT 50'
In-Stock: 2
Unit Price: 38,66000 €