HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-20-1-0500-001-1-TS

DigiKey Part Number
CN106B-50-ND
Manufacturer
Manufacturer Product Number
1330-20-1-0500-001-1-TS
Description
HOOK-UP STRND 20AWG BLK 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Black 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
146,28000 €46,28 €
244,02000 €88,04 €
541,25000 €206,25 €
1039,49000 €394,90 €
2037,47750 €749,55 €
5035,21400 €1.760,70 €
10033,45330 €3.345,33 €
20032,69880 €6.539,76 €
Manufacturers Standard Package
Unit Price without VAT:46,28000 €
Unit Price with VAT:55,07320 €
Alternate Color
HOOK-UP STRND 20AWG RED 50'
In-Stock: 0
Unit Price: 46,28000 €
HOOK-UP STRND 20AWG WHT 50'
In-Stock: 0
Unit Price: 39,27000 €
HOOK-UP STRND 20AWG GRN 50'
In-Stock: 0
Unit Price: 39,27000 €
HOOK-UP STRND 20AWG BLU 50'
In-Stock: 2
Unit Price: 46,28000 €
Alternate Length
HOOK-UP STRND 20AWG BLACK
In-Stock: 1500
Unit Price: 0,30308 €
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 2
Unit Price: 72,84000 €
HOOK-UP STRND 20AWG BLK 25'
In-Stock: 0
Unit Price: 24,81000 €