HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-20-1-0500-001-1-TS

DigiKey Part Number
CN106B-100-ND
Manufacturer
Manufacturer Product Number
1330-20-1-0500-001-1-TS
Description
HOOK-UP STRND 20AWG BLK 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Spool
QuantityUnit PriceExt Price
172,84000 €72,84 €
269,31500 €138,63 €
367,32667 €201,98 €
564,89000 €324,45 €
763,32571 €443,28 €
1061,70000 €617,00 €
2557,68320 €1.442,08 €
5054,78620 €2.739,31 €
10052,00540 €5.200,54 €
Manufacturers Standard Package
Unit Price without VAT:72,84000 €
Unit Price with VAT:86,67960 €
Alternate Color
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 0
Unit Price: 85,79000 €
HOOK-UP STRND 20AWG RED 100'
In-Stock: 5
Unit Price: 72,84000 €
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 1
Unit Price: 85,79000 €
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 5
Unit Price: 85,79000 €
Alternate Length
HOOK-UP STRND 20AWG BLACK
In-Stock: 1500
Unit Price: 0,30308 €
HOOK-UP STRND 20AWG BLK 25'
In-Stock: 0
Unit Price: 24,81000 €
HOOK-UP STRND 20AWG BLK 50'
In-Stock: 7
Unit Price: 46,28000 €