New Product
3530-16-1-0500-002-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-10-1-0100-002-1-TS

DigiKey Part Number
1175-1330-10-1-0100-002-1-TS-ND
Manufacturer
Manufacturer Product Number
1330-10-1-0100-002-1-TS
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 41/0.0159" White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0159"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1002,28850 €228,85 €
2002,17620 €435,24 €
3002,11270 €633,81 €
5002,03482 €1.017,41 €
7001,98481 €1.389,37 €
1.0001,93287 €1.932,87 €
2.5001,80432 €4.510,80 €
Manufacturers Standard Package
Unit Price without VAT:2,28850 €
Unit Price with VAT:2,72332 €