
1330-10-1-0100-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1330-10-1-0100-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-10-1-0100-001-1-TS |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 41/0.0159" Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0159" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,28850 € | 228,85 € |
| 200 | 2,17620 € | 435,24 € |
| 300 | 2,11270 € | 633,81 € |
| 500 | 2,03482 € | 1.017,41 € |
| 700 | 1,98481 € | 1.389,37 € |
| 1.000 | 1,93287 € | 1.932,87 € |
| 2.500 | 1,80432 € | 4.510,80 € |
| Unit Price without VAT: | 2,28850 € |
|---|---|
| Unit Price with VAT: | 2,72332 € |





