
105-1028-BL-00050 | |
|---|---|
DigiKey Part Number | 1175-105-1028-BL-00050-ND |
Manufacturer | |
Manufacturer Product Number | 105-1028-BL-00050 |
Description | CBL USB A TO C CHRG ONLY .5M BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Charge Only |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,74500 € | 27,45 € |
| 25 | 2,57280 € | 64,32 € |
| 50 | 2,45000 € | 122,50 € |
| 100 | 2,33290 € | 233,29 € |
| 300 | 2,15893 € | 647,68 € |
| 600 | 2,05590 € | 1.233,54 € |
| 1.200 | 1,95783 € | 2.349,40 € |
| 2.700 | 1,84906 € | 4.992,46 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |










