
105-1032-BL-00150-1 | |
|---|---|
DigiKey Part Number | 1175-105-1032-BL-00150-1-ND |
Manufacturer | |
Manufacturer Product Number | 105-1032-BL-00150-1 |
Description | CABLE A PLUG TO C PLUG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,27000 € | 12,27 € |
| 10 | 10,42900 € | 104,29 € |
| 25 | 9,77600 € | 244,40 € |
| 50 | 9,30940 € | 465,47 € |
| 200 | 8,44210 € | 1.688,42 € |
| 400 | 8,03960 € | 3.215,84 € |
| 600 | 7,81310 € | 4.687,86 € |
| 1.000 | 7,53692 € | 7.536,92 € |
| Unit Price without VAT: | 12,27000 € |
|---|---|
| Unit Price with VAT: | 14,60130 € |



