
DH-20UE0062-NH | |
|---|---|
DigiKey Part Number | 2987-DH-20UE0062-NH-ND |
Manufacturer | |
Manufacturer Product Number | DH-20UE0062-NH |
Description | TYPE CM TO CM CABLE ASSY, USB 2. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 0.49' (150.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.49' (150.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 23 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,88600 € | 28,86 € |
| 25 | 2,70520 € | 67,63 € |
| 50 | 2,57580 € | 128,79 € |
| 100 | 2,45260 € | 245,26 € |
| 250 | 2,29912 € | 574,78 € |
| 500 | 2,18938 € | 1.094,69 € |
| 1.000 | 2,08493 € | 2.084,93 € |
| 2.500 | 1,95452 € | 4.886,30 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |










