HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-26-1-0500-004-1-TS

DigiKey Part Number
CN402R-100-ND
Manufacturer
Manufacturer Product Number
10368-26-1-0500-004-1-TS
Description
HOOK-UP STRND 26AWG RED 100'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
113,34000 €13,34 €
212,70000 €25,40 €
312,34333 €37,03 €
511,90400 €59,52 €
711,62143 €81,35 €
1011,32900 €113,29 €
2510,60640 €265,16 €
5010,08600 €504,30 €
1009,58650 €958,65 €
Manufacturers Standard Package
Unit Price without VAT:13,34000 €
Unit Price with VAT:15,87460 €
Alternate Color
HOOK-UP STRND 26AWG BLK 100'
In-Stock: 3
Unit Price: 13,34000 €
HOOK-UP STRND 26AWG WHT 100'
In-Stock: 8
Unit Price: 13,34000 €
HOOK-UP STRND 26AWG YEL 100'
In-Stock: 5
Unit Price: 13,34000 €
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 10
Unit Price: 14,28000 €
HOOK-UP STRND 26AWG BRN 100'
In-Stock: 3
Unit Price: 14,28000 €
Alternate Length
HOOK-UP STRND 26AWG RED
In-Stock: 8000
Unit Price: 0,12896 €
HOOK-UP STRND 26AWG 300V RED 50'
In-Stock: 7
Unit Price: 8,25000 €
HOOK-UP STRND 26AWG 300V RED 25'
In-Stock: 7
Unit Price: 4,75000 €