HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-26-1-0500-006-1-TS

DigiKey Part Number
CN404N-100-ND
Manufacturer
Manufacturer Product Number
10368-26-1-0500-006-1-TS
Description
HOOK-UP STRND 26AWG BRN 100'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
114,28000 €14,28 €
313,34000 €40,02 €
512,69200 €63,46 €
1012,11500 €121,15 €
2511,32200 €283,05 €
5010,81740 €540,87 €
10010,24050 €1.024,05 €
5009,37508 €4.687,54 €
Manufacturers Standard Package
Unit Price without VAT:14,28000 €
Unit Price with VAT:16,99320 €
Alternate Color
HOOK-UP STRND 26AWG BLK 100'
In-Stock: 3
Unit Price: 13,34000 €
HOOK-UP STRND 26AWG WHT 100'
In-Stock: 8
Unit Price: 13,34000 €
HOOK-UP STRND 26AWG YEL 100'
In-Stock: 5
Unit Price: 13,34000 €
HOOK-UP STRND 26AWG RED 100'
In-Stock: 9
Unit Price: 13,34000 €
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 10
Unit Price: 14,28000 €
Alternate Length
HOOK-UP STRND 26AWG BROWN
In-Stock: 2000
Unit Price: 0,10316 €
HOOK-UP STRND 26AWG 300V BRN 50'
In-Stock: 8
Unit Price: 8,84000 €
HOOK-UP STRND 26AWG 300V BRN 25'
In-Stock: 3
Unit Price: 4,75000 €