
1007-18-1-2000-004-1-TD | |
|---|---|
DigiKey Part Number | 1175-1007-18-1-2000-004-1-TD-ND 1175-1007-18-1-2000-004-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-18-1-2000-004-1-TD |
Description | WIRE 18AWG RED SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Red 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,47040 € | 11,76 € |
| 50 | 0,44800 € | 22,40 € |
| 100 | 0,42650 € | 42,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13042 € | 260,84 € |
| 4.000 | 0,12400 € | 496,00 € |
| 6.000 | 0,12036 € | 722,16 € |
| 10.000 | 0,11590 € | 1.159,00 € |
| 14.000 | 0,11304 € | 1.582,56 € |
| 20.000 | 0,11007 € | 2.201,40 € |
| 50.000 | 0,10271 € | 5.135,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |





