
1007-18-1-2000-005-1-TD | |
|---|---|
DigiKey Part Number | 1175-1007-18-1-2000-005-1-TD-ND |
Manufacturer | |
Manufacturer Product Number | 1007-18-1-2000-005-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Blue 300V 2000.0' (609.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13155 € | 263,10 € |
| 4.000 | 0,12507 € | 500,28 € |
| 6.000 | 0,12140 € | 728,40 € |
| 10.000 | 0,11690 € | 1.169,00 € |
| 14.000 | 0,11402 € | 1.596,28 € |
| 20.000 | 0,11102 € | 2.220,40 € |
| 50.000 | 0,10359 € | 5.179,50 € |
| Unit Price without VAT: | 0,13155 € |
|---|---|
| Unit Price with VAT: | 0,15654 € |


