
1007-16-1-2000-001-1-TD | |
|---|---|
DigiKey Part Number | 1175-1007-16-1-2000-001-1-TD-ND |
Manufacturer | |
Manufacturer Product Number | 1007-16-1-2000-001-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Black 300V 2000.0' (609.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19723 € | 394,46 € |
| 4.000 | 0,18746 € | 749,84 € |
| 6.000 | 0,18194 € | 1.091,64 € |
| 10.000 | 0,17516 € | 1.751,60 € |
| 14.000 | 0,17080 € | 2.391,20 € |
| 20.000 | 0,16628 € | 3.325,60 € |
| 50.000 | 0,15924 € | 7.962,00 € |
| Unit Price without VAT: | 0,19723 € |
|---|---|
| Unit Price with VAT: | 0,23470 € |


