New Product
26 AWG Hook-Up Wire 7/0.0063" Red 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-26-1-0500-004-1-TS

DigiKey Part Number
1175-10064-26-1-0500-004-1-TS-ND
Manufacturer
Manufacturer Product Number
10064-26-1-0500-004-1-TS
Description
WIRE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Red 30V 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,16864 €84,32 €
1.0000,16046 €160,46 €
1.5000,15582 €233,73 €
2.5000,15014 €375,35 €
3.5000,14650 €512,75 €
5.0000,14272 €713,60 €
12.5000,13335 €1.666,88 €
25.0000,12660 €3.165,00 €
50.0000,12092 €6.046,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16864 €
Unit Price with VAT:0,20068 €
Alternate Length
HOOK-UP STRND 26AWG 30V RED FEET
In-Stock: 2719
Unit Price: 0,64000 €