HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-26-1-0500-004-1-TS

DigiKey Part Number
1175-10064-26-1-0500-004-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-26-1-0500-004-1-TS
Description
HOOK-UP STRND 26AWG 30V RED FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Red 30V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
Enter Number of Feet in Order Quantity
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.729
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,64000 €0,64 €
50,57400 €2,87 €
100,54700 €5,47 €
250,51280 €12,82 €
500,48840 €24,42 €
1000,46480 €46,48 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €
Alternate Color
HOOK-UP STRND 26AWG 30V BRN FEET
In-Stock: 3369
Unit Price: 0,64000 €
HOOK-UP STRND 26AWG 30V YEL FEET
In-Stock: 1984
Unit Price: 0,64000 €
HOOK-UP STRND 26AWG 30V BLK FEET
In-Stock: 3489
Unit Price: 0,64000 €
HOOK-UP STRND 26AWG 30V WHT FEET
In-Stock: 772
Unit Price: 0,64000 €
HOOK-UP STRND 26AWG 30V GRN FEET
In-Stock: 2095
Unit Price: 0,64000 €
Alternate Length
WIRE
In-Stock: 0
Unit Price: 0,16864 €