
10064-24-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-24-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-24-1-0500-004-1-TS |
Description | HOOK-UP STRND 24AWG 30V RED FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/0.0079" Red 30V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,65000 € | 3,25 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,58040 € | 14,51 € |
| 50 | 0,55260 € | 27,63 € |
| 100 | 0,52610 € | 52,61 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |









