Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.4GHz ~ 7.1GHz | |
P1dB | 11.5dBm | |
Gain | 16dB | |
Noise Figure | 1.9dB | |
RF Type | 4G, 5G | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 22mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 3,76929 € | 105,54 € |
| Unit Price without VAT: | 3,76929 € |
|---|---|
| Unit Price with VAT: | 4,48546 € |



