Parametric Equivalent

CMX90G302QF-Y | |
|---|---|
DigiKey Part Number | 2032-CMX90G302QF-Y-ND |
Manufacturer | |
Manufacturer Product Number | CMX90G302QF-Y |
Description | IC AMP 4G/5G 1.4-7.1GHZ 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, 5G 1.4GHz ~ 7.1GHz 16-VQFN (3x3) |
Datasheet | Datasheet |
Category | RF Type 4G, 5G |
Manufacturer CML Micro | Voltage - Supply 2.7V ~ 5V |
Packaging Tray | Current - Supply 22mA |
Part Status Active | Test Frequency 3.5GHz |
Frequency 1.4GHz ~ 7.1GHz | Mounting Type Surface Mount |
P1dB 11.5dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 16.9dB | Supplier Device Package 16-VQFN (3x3) |
Noise Figure 1.9dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMX90G302QF | CML Micro | 0 | 2032-CMX90G302QF-ND | 4,71179 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 4,71179 € | 131,93 € |
| Unit Price without VAT: | 4,71179 € |
|---|---|
| Unit Price with VAT: | 5,60703 € |


