CMX90G302QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CML Micro
In Stock: 0
Unit Price: 4,71179 €
Datasheet
RF Amplifier IC 4G, 5G 1.4GHz ~ 7.1GHz 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX90G302QF

DigiKey Part Number
2032-CMX90G302QF-ND
Manufacturer
Manufacturer Product Number
CMX90G302QF
Description
CMX90G302QF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G, 5G 1.4GHz ~ 7.1GHz 16-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
4G, 5G
Manufacturer
CML Micro
Voltage - Supply
2.7V ~ 5V
Packaging
Tray
Current - Supply
22mA
Part Status
Active
Test Frequency
3.5GHz
Frequency
1.4GHz ~ 7.1GHz
Mounting Type
Surface Mount
P1dB
11.5dBm
Package / Case
16-VFQFN Exposed Pad
Gain
16.9dB
Supplier Device Package
16-VQFN (3x3)
Noise Figure
1.9dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMX90G302QF-YCML Micro02032-CMX90G302QF-Y-ND4,71179 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
284,71179 €131,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,71179 €
Unit Price with VAT:5,60703 €