



CP300252 | |
|---|---|
DigiKey Part Number | 4654-CP300252-ND |
Manufacturer | |
Manufacturer Product Number | CP300252 |
Description | XLR XNACM5/PC90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Packaging Bag | Shell Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250VAC |
Mounting Feature Flange | Operating Temperature -30°C ~ 80°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Twist | Contact Finish Thickness - Mating 196.9µin (5.00µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP30005 | CLIFF Electronic Components Ltd | 83 | 4654-CP30005-ND | 3,74000 € | Parametric Equivalent |
| CP300051 | CLIFF Electronic Components Ltd | 91 | 4654-CP300051-ND | 3,38000 € | Parametric Equivalent |
| CP30007 | CLIFF Electronic Components Ltd | 97 | 4654-CP30007-ND | 3,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,99800 € | 29,98 € |
| 25 | 2,81080 € | 70,27 € |
| 50 | 2,67640 € | 133,82 € |
| 100 | 2,54850 € | 254,85 € |
| 250 | 2,38888 € | 597,22 € |
| 500 | 2,27492 € | 1.137,46 € |
| 1.000 | 2,16639 € | 2.166,39 € |
| 2.500 | 2,03089 € | 5.077,22 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

