3 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder
CP30005
CP30005

CP30005

DigiKey Part Number
4654-CP30005-ND
Manufacturer
Manufacturer Product Number
CP30005
Description
XLR ACM/PC (STANDARD)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Plastic
Packaging
Bag
Shell Material
Polyamide (PA), Nylon, Glass Filled
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Black
Number of Positions
3
Shielding
Shell Size - Insert
XLR
Current Rating (Amps)
5A
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
250VAC
Mounting Feature
Flange
Operating Temperature
-30°C ~ 80°C
Termination
Solder
Contact Material
Brass
Fastening Type
Push-Twist
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CP300051CLIFF Electronic Components Ltd914654-CP300051-ND3,38000 €Parametric Equivalent
CP30007CLIFF Electronic Components Ltd974654-CP30007-ND3,31000 €Parametric Equivalent
CP300252CLIFF Electronic Components Ltd24654-CP300252-ND3,53000 €Parametric Equivalent
In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,74000 €3,74 €
103,17200 €31,72 €
252,97280 €74,32 €
502,83060 €141,53 €
1002,69540 €269,54 €
3002,49430 €748,29 €
5002,40606 €1.203,03 €
1.0002,29128 €2.291,28 €
2.5002,14798 €5.369,95 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €