




CP300051 | |
|---|---|
DigiKey Part Number | 4654-CP300051-ND |
Manufacturer | |
Manufacturer Product Number | CP300051 |
Description | XLR XACM/PC (SELFTAP) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CP300051 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Packaging Bag | Shell Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250VAC |
Mounting Feature Flange | Operating Temperature -30°C ~ 80°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Twist | Contact Finish Thickness - Mating 196.9µin (5.00µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP30005 | CLIFF Electronic Components Ltd | 83 | 4654-CP30005-ND | 3,74000 € | Parametric Equivalent |
| CP30007 | CLIFF Electronic Components Ltd | 97 | 4654-CP30007-ND | 3,31000 € | Parametric Equivalent |
| CP300252 | CLIFF Electronic Components Ltd | 2 | 4654-CP300252-ND | 3,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,87300 € | 28,73 € |
| 25 | 2,69200 € | 67,30 € |
| 50 | 2,56360 € | 128,18 € |
| 100 | 2,44120 € | 244,12 € |
| 300 | 2,25903 € | 677,71 € |
| 500 | 2,17906 € | 1.089,53 € |
| 1.000 | 2,07513 € | 2.075,13 € |
| 2.500 | 1,94534 € | 4.863,35 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

