Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU036-1205C1-653M2G2 | |
|---|---|
DigiKey Part Number | 1642-1076-ND |
Manufacturer | |
Manufacturer Product Number | CLU036-1205C1-653M2G2 |
Description | LED COB COOL WHT SQUARE 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Packaging Tray | Lumens/Watt @ Current - Test 150 lm/W |
Part Status Active | Current - Max 1.15A |
Type Chip On Board (COB) | CRI (Color Rendering Index) 80 |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2334lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU038-1205C4-653M2K1 | Citizen | 0 | CLU038-1205C4-653M2K1-ND | 8,19583 € | Parametric Equivalent |
| CIM-14-65-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-65-80-36-AC40-F5-3-ND | 3,20668 € | Parametric Equivalent |
| CMU1516-0000-000N0H0A65G | Cree LED | 0 | 90-CMU1516-0000-000N0H0A65G-ND | 2,68044 € | Parametric Equivalent |
| CMU1516-R090-000N0H0A65G | Cree LED | 0 | 90-CMU1516-R090-000N0H0A65G-ND | 4,00078 € | Parametric Equivalent |
| CXM-11-65-80-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CXM-11-65-80-36-AC30-F4-3-ND | 2,77476 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 8,19583 € | 393,40 € |
| Unit Price without VAT: | 8,19583 € |
|---|---|
| Unit Price with VAT: | 9,75304 € |















