Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU028-1203C4-30AL7K3 | |
|---|---|
DigiKey Part Number | CLU028-1203C4-30AL7K3-ND |
Manufacturer | |
Manufacturer Product Number | CLU028-1203C4-30AL7K3 |
Description | LED COB CLU028 WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU028 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 153 lm/W |
Packaging Tray | Current - Max 690mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 3000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1428lm (Typ) | Base Product Number |
Current - Test 270mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU028-1203C4-273M2K1 | Citizen | 0 | 1642-1466-ND | 7,79000 € | Parametric Equivalent |
| CLU028-1203C4-303M2K1 | Citizen | 0 | 1642-1467-ND | 7,79000 € | Parametric Equivalent |
| CMU1010-0000-00PN0U0A27G | Cree LED | 0 | 90-CMU1010-0000-00PN0U0A27G-ND | 1,98405 € | Parametric Equivalent |
| CMU1010-0000-00PN0U0A27H | Cree LED | 0 | 90-CMU1010-0000-00PN0U0A27H-ND | 2,39138 € | Parametric Equivalent |
| CMU1010-0000-00PN0U0A30G | Cree LED | 0 | 90-CMU1010-0000-00PN0U0A30G-ND | 1,98405 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 5,07759 € | 274,19 € |
| Unit Price without VAT: | 5,07759 € |
|---|---|
| Unit Price with VAT: | 6,04233 € |



















