LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU024 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU024-1204B8-32GV1F6

DigiKey Part Number
1642-1178-ND
Manufacturer
Manufacturer Product Number
CLU024-1204B8-32GV1F6
Description
LED COB CLU024 WARM WHT SQUARE
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU024 White, Warm Square
Datasheet
 Datasheet
EDA/CAD Models
CLU024-1204B8-32GV1F6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
35.7V
Series
Lumens/Watt @ Current - Test
95 lm/W
Packaging
Tray
Current - Max
720mA
Part Status
Obsolete
CRI (Color Rendering Index)
95 (Typ)
Type
Chip On Board (COB)
Size / Dimension
13.50mm L x 13.50mm W
Color
White, Warm
Height
1.40mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
1225lm (Typ)
Lens Type
Flat
Current - Test
360mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.