L115F21CH5VDCS1.5LU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 103
Unit Price: 5,50000 €
Datasheet
L115F21AH12VDCS1.5LU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L115F21CH5VDCS1.5LU

DigiKey Part Number
2449-L115F21CH5VDCS1.5LU-ND
Manufacturer
Manufacturer Product Number
L115F21CH5VDCS1.5LU
Description
RELAY GEN PURPOSE SPDT 50A 5VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L115F21CH5VDCS1.5LU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
50 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
13850VA 1500W
Coil Current
299.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
4 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
16.7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
154,98000 €74,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,98000 €
Unit Price with VAT:5,92620 €