
L115F21CH5VDCS1.5U | |
---|---|
DigiKey Part Number | 2449-L115F21CH5VDCS1.5U-ND |
Manufacturer | |
Manufacturer Product Number | L115F21CH5VDCS1.5U |
Description | RELAY GEN PURPOSE SPDT 50A 5VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L115F21CH5VDCS1.5U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA 1500W | |
Coil Current | 299.4 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 16.7 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,50000 € | 5,50 € |
15 | 4,80333 € | 72,05 € |
30 | 4,63833 € | 139,15 € |
60 | 4,47950 € | 268,77 € |
105 | 4,35495 € | 457,27 € |
255 | 4,16451 € | 1.061,95 € |
510 | 4,02143 € | 2.050,93 € |
1.005 | 3,88607 € | 3.905,50 € |
Unit Price without VAT: | 5,50000 € |
---|---|
Unit Price with VAT: | 6,54500 € |