New at DigiKey
J115F1E1CS24DSX.9FZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J115F1E1CS24DSX.9FZ
J115F1E1CS24DSX.9FZ
J115F1E1CS24DSX.9FZ

J115F1E1CS24DSX.9FZ

DigiKey Part Number
2449-J115F1E1CS24DSX.9FZ-ND
Manufacturer
Manufacturer Product Number
J115F1E1CS24DSX.9FZ
Description
RELAY GEN PURPOSE SPDT 30A 24VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J115F1E1CS24DSX.9FZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
7200VA, 840W
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
640 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,93000 €1,93 €
151,68067 €25,21 €
301,62333 €48,70 €
601,56750 €94,05 €
1051,52400 €160,02 €
2551,45745 €371,65 €
5101,40745 €717,80 €
1.0051,36015 €1.366,95 €
5.0101,25425 €6.283,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €