
J115F1E1CS24DSX.9FC | |
|---|---|
DigiKey Part Number | 2449-J115F1E1CS24DSX.9FC-ND |
Manufacturer | |
Manufacturer Product Number | J115F1E1CS24DSX.9FC |
Description | RELAY GEN PURPOSE SPDT 30A 24VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F1E1CS24DSX.9FC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 7200VA, 840W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 15 | 1,62000 € | 24,30 € |
| 30 | 1,56433 € | 46,93 € |
| 60 | 1,51083 € | 90,65 € |
| 105 | 1,46895 € | 154,24 € |
| 255 | 1,40482 € | 358,23 € |
| 510 | 1,35663 € | 691,88 € |
| 1.005 | 1,31102 € | 1.317,58 € |
| 5.010 | 1,20895 € | 6.056,84 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |




