
J104A2C48VDC.40S | |
|---|---|
DigiKey Part Number | 2449-J104A2C48VDC.40S-ND |
Manufacturer | |
Manufacturer Product Number | J104A2C48VDC.40S |
Description | RELAY GEN PURPOSE DPDT 3A 48V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J104A2C48VDC.40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 750VA, 660W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 4.5 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.76 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 20 | 1,26400 € | 25,28 € |
| 40 | 1,22075 € | 48,83 € |
| 60 | 1,19617 € | 71,77 € |
| 100 | 1,16600 € | 116,60 € |
| 260 | 1,11123 € | 288,92 € |
| 500 | 1,07526 € | 537,63 € |
| 1.000 | 1,03835 € | 1.038,35 € |
| 5.000 | 0,95739 € | 4.786,95 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |


