
J104B2C48VDC.20S | |
|---|---|
DigiKey Part Number | 2449-J104B2C48VDC.20S-ND |
Manufacturer | |
Manufacturer Product Number | J104B2C48VDC.20S |
Description | RELAY GEN PURPOSE DPDT 3A 48V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J104B2C48VDC.20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 750VA, 660W | |
Coil Current | 4.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 4.5 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 11.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 20 | 1,35000 € | 27,00 € |
| 40 | 1,30375 € | 52,15 € |
| 60 | 1,27733 € | 76,64 € |
| 100 | 1,24500 € | 124,50 € |
| 260 | 1,18662 € | 308,52 € |
| 500 | 1,14816 € | 574,08 € |
| 1.000 | 1,10877 € | 1.108,77 € |
| 5.000 | 1,02230 € | 5.111,50 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |




