CS7250B-CAZR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK InvenSense
In Stock: 123.639
Unit Price: 1,47000 €
Datasheet

Similar


Infineon Technologies
In Stock: 13.754
Unit Price: 1,73000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS7250B-CAZR

DigiKey Part Number
598-2449-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS7250B-CAZR
Description
MIC MEMS DIGITAL PDM OMNI -36DB
Customer Reference
Detailed Description
35 Hz ~ 13 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 1.98 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
35 Hz ~ 13 kHz
Sensitivity
-36dB ±1dB @ 94dB SPL
S/N Ratio
66dB
Voltage - Rated
1.8 V
Voltage Range
1.62 V ~ 1.98 V
Current - Supply
650 µA
Port Location
Bottom
Ratings
-
Termination
Surface Mount
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.039" (0.98mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes