
IM69D130V01XTSA1 | |
---|---|
DigiKey Part Number | IM69D130V01XTSA1TR-ND - Tape & Reel (TR) IM69D130V01XTSA1CT-ND - Cut Tape (CT) IM69D130V01XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM69D130V01XTSA1 |
Description | MIC MEMS DIGITAL PDM OMNI -36DB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM69D130V01XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -36dB ±1dB @ 94dB SPL | |
S/N Ratio | 69dB | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 1.3 mA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,73000 € | 1,73 € |
10 | 1,35900 € | 13,59 € |
25 | 1,23680 € | 30,92 € |
50 | 1,15280 € | 57,64 € |
100 | 1,07530 € | 107,53 € |
250 | 1,00024 € | 250,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,85850 € | 858,50 € |
2.000 | 0,81718 € | 1.634,36 € |
Unit Price without VAT: | 1,73000 € |
---|---|
Unit Price with VAT: | 2,05870 € |