ICS-41350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS-41350

DigiKey Part Number
1428-1064-2-ND - Tape & Reel (TR)
1428-1064-1-ND - Cut Tape (CT)
1428-1064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICS-41350
Description
MIC MEMS DIGITAL PDM OMNI -32DB
Customer Reference
Detailed Description
50 Hz ~ 40 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional (-32dB ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
ICS-41350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
50 Hz ~ 40 kHz
Sensitivity
-32dB ±1dB
S/N Ratio
64dB
Voltage Range
1.65 V ~ 3.63 V
Current - Supply
750 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.039" (0.98mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113.378
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,15400 €11,54 €
251,05000 €26,25 €
500,97840 €48,92 €
1000,91250 €91,25 €
2500,83316 €208,29 €
5000,83252 €416,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,68016 €6.801,60 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €