

CRD42L52 | |
---|---|
DigiKey Part Number | 598-1580-ND |
Manufacturer | |
Manufacturer Product Number | CRD42L52 |
Description | EVAL BOARD FOR CS42L52 |
Customer Reference | |
Detailed Description | CS42L52 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CRD42L52 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | CS42L52 | |
Primary Attributes | 2 Stereo Analog Inputs, Stereo Line and Headphone Outputs, S/PDIF Transmitter and Receiver | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |