40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-QFN

CS42L52-CNZ

DigiKey Part Number
598-1628-5-ND
Manufacturer
Manufacturer Product Number
CS42L52-CNZ
Description
IC CODEC STER HDPN & SPKR 40QFN
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 40-QFN-EP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CS42L52-CNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
99 / 98
Voltage - Supply, Analog
1.65V ~ 2.63V
Voltage - Supply, Digital
1.65V ~ 2.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-QFN
Supplier Device Package
40-QFN-EP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.233
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,25000 €6,25 €
104,82600 €48,26 €
504,25460 €212,73 €
1004,07750 €407,75 €
2503,89068 €972,67 €
5003,77806 €1.889,03 €
1.0003,68535 €3.685,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,25000 €
Unit Price with VAT:7,43750 €