


CDKWM8962B-S-1 | |
|---|---|
DigiKey Part Number | CDKWM8962B-S-1-ND |
Manufacturer | |
Manufacturer Product Number | CDKWM8962B-S-1 |
Description | EVAL BOARD FOR WM8962B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | WM8962B - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CDKWM8962B-S-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | WM8962B | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,82000 € | 506,82 € |
| Unit Price without VAT: | 506,82000 € |
|---|---|
| Unit Price with VAT: | 603,11580 € |


