CDBWM8234-M-1 | |
---|---|
DigiKey Part Number | CDBWM8234-M-1-ND |
Manufacturer | |
Manufacturer Product Number | CDBWM8234-M-1 |
Description | EVAL BOARD FOR WM8234 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | WM8234 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | WM8234 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 170,59000 € | 170,59 € |
Unit Price without VAT: | 170,59000 € |
---|---|
Unit Price with VAT: | 203,00210 € |