


WM8234GEFL/RV | |
|---|---|
DigiKey Part Number | WM8234GEFL/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8234GEFL/RV |
Description | IC AFE 16BIT 56-QFN |
Customer Reference | |
Detailed Description | 6 Channel AFE 16 Bit 56-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | WM8234GEFL/RV Models |
Category | Voltage - Supply, Analog 2.97V ~ 3.63V |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Digital 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 56-VFQFN Exposed Pad |
Number of Bits 16 | Supplier Device Package 56-QFN (7x7) |
Number of Channels 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 7,61748 € | 16.758,46 € |
| Unit Price without VAT: | 7,61748 € |
|---|---|
| Unit Price with VAT: | 9,06480 € |


