

WM8234GEFL/V | |
---|---|
DigiKey Part Number | 598-2382-ND |
Manufacturer | |
Manufacturer Product Number | WM8234GEFL/V |
Description | IC AFE 6 CHAN 16BIT 56QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 16 Bit 56-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | WM8234GEFL/V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
cms-packaging | Tray | |
cms-part-status | Active | |
Number of Bits | 16 | |
Number of Channels | 6 | |
Voltage - Supply, Analog | 2.97V ~ 3.63V | |
Voltage - Supply, Digital | 2.97V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,98000 € | 10,98 € |
10 | 8,64000 € | 86,40 € |
25 | 8,05440 € | 201,36 € |
100 | 7,41060 € | 741,06 € |
416 | 6,96440 € | 2.897,19 € |
832 | 6,80412 € | 5.661,03 € |
1.248 | 6,72387 € | 8.391,39 € |
Unit Price without VAT: | 10,98000 € |
---|---|
Unit Price with VAT: | 13,06620 € |