Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDH-H9BL | |
|---|---|
DigiKey Part Number | SDH-H9BL-ND |
Manufacturer | |
Manufacturer Product Number | SDH-H9BL |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Cinch Connectivity Solutions | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Phenylene Oxide, Modified |
Accessory Type Two Piece Backshell | Hardware Strain Relief |
Number of Positions 9 | Color Black |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40-9709HX | Cinch Connectivity Solutions | 5.031 | 116-40-9709HX-ND | 1,21000 € | Parametric Equivalent |
| SDH-9BL | Cinch Connectivity Solutions | 0 | SDH-9BL-ND | 1,92290 € | Parametric Equivalent |
| SDH-9GL | Cinch Connectivity Solutions | 1.900 | 116-1044-ND | 6,88000 € | Parametric Equivalent |
| 1731110002 | Molex | 60 | 1731110002-ND | 3,60000 € | Parametric Equivalent |
| 1731110019 | Molex | 1.409 | WM12638-ND | 2,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,81857 € | 1.818,57 € |
| Unit Price without VAT: | 1,81857 € |
|---|---|
| Unit Price with VAT: | 2,16410 € |













