
40-9709HX | |
|---|---|
DigiKey Part Number | 116-40-9709HX-ND |
Manufacturer | |
Manufacturer Product Number | 40-9709HX |
Description | CONN BACKSHELL 9POS 180DEG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 $ | 1,42 $ |
| 10 | 1,20400 $ | 12,04 $ |
| 25 | 1,12840 $ | 28,21 $ |
| 50 | 1,07440 $ | 53,72 $ |
| 100 | 1,02300 $ | 102,30 $ |
| 250 | 0,95892 $ | 239,73 $ |
| 500 | 0,91312 $ | 456,56 $ |
| 1.000 | 0,86952 $ | 869,52 $ |
| 2.500 | 0,81510 $ | 2.037,75 $ |
| Unit Price without VAT: | 1,42000 $ |
|---|---|
| Unit Price with VAT: | 1,68980 $ |


