
MHCCOV-9-SN-LG | |
|---|---|
DigiKey Part Number | 4672-MHCCOV-9-SN-LG-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-9-SN-LG |
Description | 9 WAY D-SUB HOOD PLASTIC TOP ENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,38440 € | 9,61 € |
| 50 | 0,36600 € | 18,30 € |
| 100 | 0,34860 € | 34,86 € |
| 250 | 0,32672 € | 81,68 € |
| 500 | 0,31110 € | 155,55 € |
| 1.000 | 0,29624 € | 296,24 € |
| 2.500 | 0,27768 € | 694,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

