
ADT-2697-SF-SSM-02 | |
|---|---|
DigiKey Part Number | 116-ADT-2697-SF-SSM-02-ND |
Manufacturer | |
Manufacturer Product Number | ADT-2697-SF-SSM-02 |
Description | COAX ADAPT SMA TO SSMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SSMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SSMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 25 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 € | 62,99 € |
| 10 | 53,54200 € | 535,42 € |
| 25 | 50,19200 € | 1.254,80 € |
| 50 | 47,79880 € | 2.389,94 € |
| 100 | 45,52040 € | 4.552,04 € |
| Unit Price without VAT: | 62,99000 € |
|---|---|
| Unit Price with VAT: | 74,95810 € |











