Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7797-25 | |
|---|---|
DigiKey Part Number | 116-73-7797-25-ND |
Manufacturer | |
Manufacturer Product Number | 73-7797-25 |
Description | C5E-350MHZ MOLDED,OR,25FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-5ERJ45UNNO-025 | Amphenol Cables on Demand | 0 | 3272-MP-5ERJ45UNNO-025-ND | 15,32000 € | Parametric Equivalent |
| N001-025-OR | Eaton Tripp Lite | 3 | TL1255-ND | 8,57000 € | Parametric Equivalent |
| TRD815OR-25 | L-com | 4 | 5073-TRD815OR-25-ND | 33,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,20530 € | 720,53 € |
| Unit Price without VAT: | 7,20530 € |
|---|---|
| Unit Price with VAT: | 8,57431 € |



