
TRD815OR-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815OR-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815OR-25 |
Description | CBL-RJ45/RJ45 CAT 5E ORN 25FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,72000 € | 33,72 € |
| 10 | 28,65900 € | 286,59 € |
| 25 | 26,86520 € | 671,63 € |
| 50 | 25,58380 € | 1.279,19 € |
| 100 | 24,36380 € | 2.436,38 € |
| 250 | 22,84032 € | 5.710,08 € |
| Unit Price without VAT: | 33,72000 € |
|---|---|
| Unit Price with VAT: | 40,12680 € |

