
N001-025-OR | |
|---|---|
DigiKey Part Number | TL1255-ND |
Manufacturer | |
Manufacturer Product Number | N001-025-OR |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 6,88900 € | 68,89 € |
| 25 | 6,45720 € | 161,43 € |
| 50 | 6,14880 € | 307,44 € |
| 100 | 5,85530 € | 585,53 € |
| 250 | 5,48888 € | 1.372,22 € |
| 500 | 5,22712 € | 2.613,56 € |
| 1.000 | 4,99866 € | 4.998,66 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |











