
N001-014-OR | |
|---|---|
DigiKey Part Number | TL1254-ND |
Manufacturer | |
Manufacturer Product Number | N001-014-OR |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,65800 € | 36,58 € |
| 25 | 3,42800 € | 85,70 € |
| 50 | 3,26440 € | 163,22 € |
| 100 | 3,10850 € | 310,85 € |
| 250 | 2,91384 € | 728,46 € |
| 500 | 2,77482 € | 1.387,41 € |
| 1.000 | 2,64249 € | 2.642,49 € |
| 2.500 | 2,47723 € | 6.193,07 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |











