
134-1001-003 | |
---|---|
DigiKey Part Number | 24-134-1001-003-ND |
Manufacturer | |
Manufacturer Product Number | 134-1001-003 |
Description | COAX ADAPT SMA TO SMPM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Full Detent | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100, 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,57000 € | 28,57 € |
10 | 24,28800 € | 242,88 € |
25 | 22,76720 € | 569,18 € |
50 | 21,68120 € | 1.084,06 € |
100 | 20,64720 € | 2.064,72 € |
250 | 19,35612 € | 4.839,03 € |
Unit Price without VAT: | 28,57000 € |
---|---|
Unit Price with VAT: | 33,99830 € |